Filter Your Search
1 - 1 of 1 results
|
ADUC7021BCPZ62-RL7
Analog Devices Inc
|
$9.1147 | No | Yes | Active | 32 | 41.78 MHz | 63488 | 8192 | ARM7 | 44 MHz | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 45 mA | 3.6 V | 2.7 V | AUTOMOTIVE | S-XQCC-N40 | Not Qualified | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | ANALOG DEVICES INC | QFN | LFCSP-40 | 40 | CP-40-9 | compliant | 5A991.B | 8542.39.00.01 | Analog Devices |