Filter Your Search
1 - 8 of 8 results
|
ADUC824BSZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 8 | 12.58 MHz | 8 | 24 | 32 kHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V SUPPLY | YES | NO | YES | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 2.39 mm | 10 mm | 10 mm | ANALOG DEVICES INC | QFP | PLASTIC, MQFP-52 | 52 | S-52-2 | compliant | EAR99 | 8542.31.00.01 | Analog Devices | ||
|
ADUC824BCPZ
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | MICROCONTROLLER | CMOS | e3 | 3 | 260 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | CSP | 56 | CP-56-1 | compliant | 8542.31.00.01 | Analog Devices | |||||||||||||||||||||||||||||||||||||
|
ADUC824BS-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 12.58 MHz | 8 | 24 | 32.768 kHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.39 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | QFP, | 52 | unknown | ||||||||
|
ADUC824BSZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 8 | 12.58 MHz | 8 | 24 | 32 kHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V SUPPLY | YES | NO | YES | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 2.39 mm | 10 mm | 10 mm | ANALOG DEVICES INC | QFP | PLASTIC, MQFP-52 | 52 | S-52-2 | unknown | 8542.31.00.01 | |||||
|
ADUC824BS-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 8 | 12.58 MHz | 8 | 24 | 32 kHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V SUPPLY | YES | NO | YES | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.39 mm | 10 mm | 10 mm | ANALOG DEVICES INC | QFP | PLASTIC, MQFP-52 | 52 | not_compliant | 8542.31.00.01 | |||||||
|
ADUC824B2BS
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 | 12.58 MHz | 8 | 24 | 32 kHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V SUPPLY | YES | NO | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.39 mm | 10 mm | 10 mm | ANALOG DEVICES INC | QFP | PLASTIC, MQFP-52 | 52 | unknown | EAR99 | 8542.31.00.01 | ||||||||
|
ADUC824BS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 12.58 MHz | 8 | 24 | 32.768 kHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.39 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | QFP, | 52 | unknown | ||||||||
|
ADUC824BS
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 | 12.58 MHz | 8 | 24 | 32 kHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V SUPPLY | YES | NO | YES | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.39 mm | 10 mm | 10 mm | ANALOG DEVICES INC | QFP | PLASTIC, MQFP-52 | 52 | not_compliant | 8542.31.00.01 | Analog Devices |