Filter Your Search
1 - 2 of 2 results
|
AEL3012AI2.000MHZ
AEL Crystals Limited
|
Check for Price | Transferred | 2 MHz | 25 % | 10 TTL, 15 pF | 2.5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.1X.13,86/63 | YES | 3.2mm x 2.5mm x 0.7mm | AEL CRYSTALS LTD | compliant | ||
|
AEL3012AI48.000MHZ
AEL Crystals Limited
|
Check for Price | Transferred | 48 MHz | 25 % | 10 TTL, 15 pF | 2.5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.1X.13,86/63 | YES | 3.2mm x 2.5mm x 0.7mm | AEL CRYSTALS LTD | compliant |