Filter Your Search
1 - 3 of 3 results
|
AEL9710CM0.500MHZ
AEL Crystals Limited
|
Check for Price | Transferred | 500 kHz | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 20 mA | 52/48 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.8mm x 12.9mm x 5.88mm | AEL CRYSTALS LTD | compliant | |||
|
AEL9710CM125.000MHZ
AEL Crystals Limited
|
Check for Price | Transferred | 125 MHz | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 60 mA | 52/48 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.8mm x 12.9mm x 5.88mm | AEL CRYSTALS LTD | compliant | |||
|
AEL9710CM3.2MHZ
AEL Crystals Limited
|
Check for Price | Transferred | 3.2 MHz | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 52/48 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 12.9mm x 5.88mm | AEL CRYSTALS LTD | compliant | Clock |