Filter Your Search
1 - 10 of 107 results
|
AF122-JR-131ML
YAGEO Corporation
|
Check for Price | Yes | Active | 1 MΩ | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 1 MΩ | ISOLATED | 2 | 70 °C | 1 MΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 | ||
|
AF122-JR-131K5L
YAGEO Corporation
|
Check for Price | Yes | Active | 1.5 kΩ | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 1.5 kΩ | ISOLATED | 2 | 70 °C | 1.5 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 | ||
|
AF122-JR-132R4L
YAGEO Corporation
|
Check for Price | Yes | Active | 2.4 Ω | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 2.4 Ω | ISOLATED | 2 | 70 °C | 2.4 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 | ||
|
AF122-JR-1322KL
YAGEO Corporation
|
Check for Price | Yes | Active | 22 kΩ | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 22 kΩ | ISOLATED | 2 | 70 °C | 22 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 | ||
|
AF122-JR-13820KL
YAGEO Corporation
|
Check for Price | Yes | Active | 820 kΩ | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 820 kΩ | ISOLATED | 2 | 70 °C | 820 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 | ||
|
AF122-JR-1318RL
YAGEO Corporation
|
Check for Price | Yes | Active | 18 Ω | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 18 Ω | ISOLATED | 2 | 70 °C | 18 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 | ||
|
AF122-JR-133R3L
YAGEO Corporation
|
Check for Price | Yes | Active | 3.3 Ω | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 3.3 Ω | ISOLATED | 2 | 70 °C | 3.3 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 | ||
|
AF122-JR-1347RL
YAGEO Corporation
|
Check for Price | Yes | Active | 47 Ω | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 47 Ω | ISOLATED | 2 | 70 °C | 47 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 | ||
|
AF122-JR-13300KL
YAGEO Corporation
|
Check for Price | Yes | Active | 300 kΩ | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 300 kΩ | ISOLATED | 2 | 70 °C | 300 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 | ||
|
AF122-JR-13360KL
YAGEO Corporation
|
Check for Price | Yes | Active | 360 kΩ | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 360 kΩ | ISOLATED | 2 | 70 °C | 360 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 |