Filter Your Search
1 - 3 of 3 results
|
AFBR-1012M
Foxconn
|
Check for Price | Yes | Active | 650 nm | 630 nm | 685 nm | 3.3 V | LED | TRANSMITTER | IT ALSO OPERATES AT 4.75 V TO 5.25 V, IT ALSO HAVE OPTICAL POWER OF 0.338 MW | POF | 301 µW | 3.465 V | 3.135 V | DIGITAL | -40 °C | 95 °C | PANEL MOUNT, THROUGH HOLE MOUNT | NO | HON HAI PRECISION INDUSTRY CO LTD | unknown | |||||
|
AFBR-1012M
Broadcom Limited
|
Check for Price | Yes | Active | 650 nm | 630 nm | 685 nm | 3.3 V | LED | TRANSMITTER | IT ALSO OPERATES AT 4.75 V TO 5.25 V, IT ALSO HAVE OPTICAL POWER OF 0.338 MW | POF | 301 µW | 3.465 V | 3.135 V | DIGITAL | -40 °C | 95 °C | PANEL MOUNT, THROUGH HOLE MOUNT | NO | BROADCOM INC | compliant | HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-4 | EAR99 | 8517.62.00.50 | ||
|
AFBR-1012M
Avago Technologies
|
Check for Price | Yes | Active | 650 nm | 630 nm | 685 nm | 3.3 V | LED | TRANSMITTER | IT ALSO OPERATES AT 4.75 V TO 5.25 V, IT ALSO HAVE OPTICAL POWER OF 0.338 MW | POF | 301 µW | 3.465 V | 3.135 V | DIGITAL | -40 °C | 95 °C | PANEL MOUNT, THROUGH HOLE MOUNT | NO | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 |