Filter Your Search
1 - 3 of 3 results
|
AFBR-1013S
Foxconn
|
Check for Price | Yes | Active | 650 nm | 630 nm | 685 nm | 3.3 V | LED | TRANSMITTER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLT | POF | 3.465 V | 3.135 V | DIGITAL | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | 8.98 mm | 2.72 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | |||||
|
AFBR-1013S
Broadcom Limited
|
Check for Price | Yes | Active | 650 nm | 630 nm | 685 nm | 3.3 V | LED | TRANSMITTER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLT | POF | 3.465 V | 3.135 V | DIGITAL | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | 8.98 mm | 2.72 mm | BROADCOM INC | compliant | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PACKAGE-4 | EAR99 | 8517.62.00.50 | ||
|
AFBR-1013S
Avago Technologies
|
Check for Price | Yes | Active | 650 nm | 630 nm | 685 nm | 3.3 V | LED | TRANSMITTER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLT | POF | 3.465 V | 3.135 V | DIGITAL | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | 8.98 mm | 2.72 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 |