Filter Your Search
1 - 1 of 1 results
|
AFBR-2528CZ
Broadcom Limited
|
$12.0349 | Yes | Active | 650 nm | 630 nm | 685 nm | 3.3 V | PHOTODIODE | RECEIVER | IT ALSO HAS NOM-SUPPLY VOLTAGE 5V AND DATA RATE 10 MBD | AMPLIFIER | PCS, POF | DIGITAL | 3.465 V | 3.135 V | e3 | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | 7.6 mm | 10.2 mm | BROADCOM INC | DIP-8/6 | compliant | 5A991.B.1 | 8517.62.00.90 | Avago Technologies |