Filter Your Search
1 - 3 of 3 results
|
AFBR-703SNZ
Broadcom Limited
|
Check for Price | Yes | Active | 850 nm | 840 nm | 860 nm | -11.1 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 50/125, 62.5/125, MMF | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.55 mm | 47.5 mm | 11.5 mm | BROADCOM INC | ROHS COMPLIANT, PACKAGE-20 | compliant | EAR99 | 8517.62.00.50 | |||
|
AFBR-703SNZ
Avago Technologies
|
Check for Price | Yes | Yes | Active | 850 nm | 840 nm | 860 nm | -11.1 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 50/125, 62.5/125, MMF | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.55 mm | 47.5 mm | 11.5 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | |||
|
AFBR-703SNZ
Foxconn
|
Check for Price | Yes | Active | 850 nm | 840 nm | 860 nm | -11.1 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 50/125, 62.5/125, MMF | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.55 mm | 47.5 mm | 11.5 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant |