Filter Your Search
1 - 2 of 2 results
|
AFBR-707SDZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.308 µm | 1.26 µm | 1.355 µm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | 10 Gbps | 10 Gbps | 50/125, 62.5/125, MMF | 501 µW | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 57.2 mm | 13.4 mm | AVAGO TECHNOLOGIES INC | unknown | 5A991.B.5.A | 8517.62.00.50 | ||
|
AFBR-707SDZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | 1.308 µm | 1.26 µm | 1.355 µm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | 10 Gbps | 10 Gbps | 50/125, 62.5/125, MMF | 501 µW | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 57.2 mm | 13.4 mm | BROADCOM LTD | unknown | 5A991.B.5.A | 8517.62.00.50 |