Filter Your Search
1 - 3 of 3 results
|
AFBR-709SMZ
Foxconn
|
Check for Price | Yes | Transferred | 850 nm | 840 nm | 860 nm | -11.1 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 50/125, 62.5/125, MMF | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | NOT APPLICABLE | 8.55 mm | 47.5 mm | 13.4 mm | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT, PACKAGE-20 | compliant | Foxconn | |||
|
AFBR-709SMZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | 850 nm | 840 nm | 860 nm | -11.1 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 50/125, 62.5/125, MMF | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.55 mm | 47.5 mm | 13.4 mm | BROADCOM INC | ROHS COMPLIANT, PACKAGE-20 | compliant | Avago Technologies | ||||
|
AFBR-709SMZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 850 nm | 840 nm | 860 nm | -11.1 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 50/125, 62.5/125, MMF | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.55 mm | 47.5 mm | 13.4 mm | AVAGO TECHNOLOGIES INC | compliant | Avago Technologies |