Filter Your Search
1 - 2 of 2 results
|
AFC476M25E16T-F
Cornell Dubilier Electronics Inc
|
$0.7067 | Yes | Yes | Not Recommended | 47 µF | 25 V | 172.5 mA | 20 % | 3733 | 4.9 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 11.8 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 6.2 mm | 9.5 mm | 8.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 3733 | compliant | EAR99 | 8532.22.00.20 | ||
|
AFC476M25E16T
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 47 µF | 25 V | 230 mA | 20 % | 3733 | 4.9 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.8 µA | 0.14 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Lead (Sn95Pb5) | FLAT | 6.2 mm | 9.5 mm | 8.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 3733 | compliant | EAR99 |