Parametric results for: AFCT5750ALZ under Fiber Optic Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: afct5750alz
Select parts from the table below to compare.
Compare
Compare
AFCT-5750ALZ
Avago Technologies
Check for Price Yes Yes Obsolete 1.3 µm 1.261 µm 1.36 µm -23 dBm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER SFF-8074I, SFF-8472 AMPLIFIER GR-253, ITU-T-G.957, OC-12, STM-4 622 Mbps 622 Mbps SMF 70 µW 3.5 V 3.1 V e4 -40 °C 85 °C LC CONNECTOR BOARD/PANEL MOUNT NO Gold (Au) 8.5 mm 55.2 mm 13.4 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50
AFCT-5750ALZ
Foxconn
Check for Price Yes Transferred 1.3 µm 1.261 µm 1.36 µm -23 dBm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER SFF-8074I, SFF-8472 AMPLIFIER GR-253, ITU-T-G.957, OC-12, STM-4 622 Mbps 622 Mbps SMF 70 µW 3.5 V 3.1 V e4 -40 °C 85 °C LC CONNECTOR BOARD/PANEL MOUNT NO Gold (Au) 8.5 mm 55.2 mm 13.4 mm HON HAI PRECISION INDUSTRY CO LTD compliant 5A991.B.5.A 8517.62.00.50
AFCT-5750ALZ
Broadcom Limited
Check for Price Yes Obsolete 1.3 µm 1.261 µm 1.36 µm -23 dBm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER SFF-8074I, SFF-8472 AMPLIFIER GR-253, ITU-T-G.957, OC-12, STM-4 622 Mbps 622 Mbps SMF 70 µW 3.5 V 3.1 V e4 -40 °C 85 °C LC CONNECTOR BOARD/PANEL MOUNT NO Gold (Au) 8.5 mm 55.2 mm 13.4 mm BROADCOM LTD compliant 5A991.B.5.A 8517.62.00.50