Filter Your Search
1 - 1 of 1 results
|
AFD50-12-10SN6117
TE Connectivity
|
Check for Price | Obsolete | 10 | 7.5 A | FEMALE | PANEL | 12 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482 | NO | 7.5A | 1 | POLARIZED | N | 850 V | 12 AWG | 14 AWG | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | NO | -55 °C | 200 °C | SOLID | RECEPTACLE | RND PIN-SKT | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |