Filter Your Search
1 - 4 of 4 results
|
YAFD58-24-61SXC019
TE Connectivity
|
$47.6710 | Obsolete | 61 | 7.5 A | FEMALE | PANEL | 24 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, POLARIZED | NO | 7.5A | 1 | POLARIZED | X | 850 V | 20 AWG | 24 AWG | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | NO | -55 °C | 200 °C | SOLID | RECEPTACLE | PREASSEM CONN | RND PIN-SKT | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ANODIZED | CRIMP | TE CONNECTIVITY LTD | unknown | |||||||||
|
AFD58-24-61SX6116
TE Connectivity
|
$47.6710 | Obsolete | 61 | 7.5 A | FEMALE | PANEL | 24 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, POLARIZED | NO | 7.5A | 1 | POLARIZED | X | 850 V | 12 AWG | 14 AWG | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | NO | -55 °C | 200 °C | SOLID | RECEPTACLE | RND PIN-SKT | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ANODIZED | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||
|
AFD58-24-61SX
TE Connectivity
|
$60.2317 | Active | 61 | FEMALE | CABLE AND PANEL | PLASTIC | 24 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482 SERIES II | NO | X | ENVIRONMENT/ MOISTURE RESISTANT | -50 °C | 200 °C | SOLID | RECEPTACLE | 61 | 20 | Crp Rear Rlse | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 24-61 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
AFD58-24-61SX6117
TE Connectivity
|
Check for Price | Obsolete | 61 | FEMALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, POLARIZED | NO | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |