Filter Your Search
1 - 10 of 224 results
|
|
AFDI00212010R47M01
Pulse Electronics Corporation
|
$1.6800 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 470 nH | 0.44 mΩ | 20 % | NO | 100 kHz | 65 A | Metal | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -50 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 2 mm | 4 mm | 12 mm | 20 mm | 9.5 mm | RADIAL LEADED | EAR99 | 8504.50.80.00 | ||||
|
|
AFDI00191909680M06
Pulse Electronics Corporation
|
$1.6800 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 68 µH | 46 mΩ | 20 % | NO | 100 kHz | 7.5 A | Metal | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -50 °C | Rectangular | 2 | PCB Mount | Bulk | RECTANGULAR PACKAGE | RADIAL | WIRE | 800 µm | 4 mm | 8.5 mm | 19.5 mm | 19 mm | EAR99 | 8504.50.80.00 | |||||
|
|
AFDI00212010820M01
Pulse Electronics Corporation
|
$1.6800 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 82 µH | 55.8 mΩ | 20 % | NO | 100 kHz | 6.4 A | Metal | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -50 °C | Cylindrical | 2 | PCB Mount | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 4 mm | 20 mm | 9.5 mm | EAR99 | 8504.50.80.00 | ||||||
|
|
AFDI00212010220M01
Pulse Electronics Corporation
|
$1.6800 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 13.1 mΩ | 20 % | NO | 100 kHz | 13 A | Metal | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -50 °C | Cylindrical | 2 | PCB Mount | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1 mm | 4 mm | 20 mm | 9.5 mm | EAR99 | 8504.50.80.00 | ||||||
|
|
AFDI001919093R3M06
Pulse Electronics Corporation
|
$1.6800 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 3.3 µH | 2.3 mΩ | 20 % | NO | 100 kHz | 39 A | Metal | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -50 °C | Rectangular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | RADIAL | WIRE | 1.6 mm | 4 mm | 12 mm | 8.5 mm | 19.5 mm | 19 mm | RADIAL LEADED | EAR99 | 8504.50.80.00 | |||
|
|
AFDI00191909220M06
Pulse Electronics Corporation
|
$1.6800 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 13 mΩ | 20 % | NO | 100 kHz | 15 A | Metal | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -50 °C | Rectangular | 2 | PCB Mount | Bulk | RECTANGULAR PACKAGE | RADIAL | WIRE | 1 mm | 4 mm | 8.5 mm | 19.5 mm | 19 mm | EAR99 | 8504.50.80.00 | |||||
|
|
AFDI00191909R47M06
Pulse Electronics Corporation
|
$1.6800 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 470 nH | 0.45 mΩ | 20 % | NO | 100 kHz | 80 A | Metal | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -50 °C | Rectangular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | RADIAL | WIRE | 2 mm | 4 mm | 12 mm | 8.5 mm | 19.5 mm | 19 mm | RADIAL LEADED | EAR99 | 8504.50.80.00 | |||
|
|
AFDI002120103R3M01
Pulse Electronics Corporation
|
$1.6800 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 3.3 µH | 2.3 mΩ | 20 % | NO | 100 kHz | 35 A | Metal | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -50 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1.6 mm | 4 mm | 12 mm | 20 mm | 9.5 mm | RADIAL LEADED | EAR99 | 8504.50.80.00 | ||||
|
|
AFDI001919098R2M06
Pulse Electronics Corporation
|
$1.6800 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 8.2 µH | 6 mΩ | 20 % | NO | 100 kHz | 24 A | Metal | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -50 °C | Rectangular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | RADIAL | WIRE | 1.3 mm | 4 mm | 12 mm | 8.5 mm | 19.5 mm | 19 mm | RADIAL LEADED | EAR99 | 8504.50.80.00 | |||
|
|
AFDI001919096R8M06
Pulse Electronics Corporation
|
$1.6800 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 6.8 µH | 4.1 mΩ | 20 % | NO | 100 kHz | 30 A | Metal | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -50 °C | Rectangular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | RADIAL | WIRE | 1.4 mm | 4 mm | 12 mm | 8.5 mm | 19.5 mm | 19 mm | RADIAL LEADED | EAR99 | 8504.50.80.00 |