Filter Your Search
1 - 2 of 2 results
|
AFK158M25P44T
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 1.5 mF | 25 V | 1.35 A | 20 % | 7567 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 375 µA | 0.14 | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn95Pb5) | FLAT | 16.5 mm | 19 mm | 17 mm | CORNELL DUBILIER ELECTRONICS INC | , 7567 | compliant | EAR99 | ||||||
|
AFK158M25P44T-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.5 mF | 25 V | 1.35 A | 20 % | 7567 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 375 µA | 0.16 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin (Sn) | FLAT | 16 mm | 16.5 mm | 19 mm | 17 mm | CORNELL DUBILIER ELECTRONICS INC | , 7567 | compliant | EAR99 | 8532.22.00.20 |