Filter Your Search
1 - 2 of 2 results
|
AFK477M10F24T-F
Cornell Dubilier Electronics Inc
|
$0.8820 | Yes | Yes | Active | 470 µF | 10 V | 450 mA | 20 % | 3933 | 160 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 47 µA | 0.19 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 10.2 mm | 10 mm | 8.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||
|
AFK477M10F24T
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 470 µF | 10 V | 450 mA | 20 % | 3933 | 160 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.19 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Lead (Sn95Pb5) | FLAT | 10.2 mm | 10 mm | 8.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 3933 | compliant | EAR99 |