Filter Your Search
1 - 2 of 2 results
|
AFK477M50P44T-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 470 µF | 50 V | 1.2075 A | 20 % | 7567 | 73 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 235 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin (Sn) | FLAT | 16 mm | 16.5 mm | 19 mm | 17 mm | CORNELL DUBILIER ELECTRONICS INC | , 7567 | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||
|
AFK477M50P44T
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 470 µF | 50 V | 1.2075 A | 20 % | 7567 | 73 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 235 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn95Pb5) | FLAT | 16.5 mm | 19 mm | 17 mm | CORNELL DUBILIER ELECTRONICS INC | , 7567 | compliant | EAR99 |