Filter Your Search
1 - 3 of 3 results
|
AG606-G
TriQuint Semiconductor
|
Check for Price | Yes | Transferred | 50 Ω | 13 dBm | 13.2 dB | YES | 860 MHz | WIDE BAND MEDIUM POWER | BIPOLAR | 2 | 860 MHz | 50 MHz | 5.25 V | 90 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Nickel/Palladium/Gold (Ni/Pd/Au) | TRIQUINT SEMICONDUCTOR INC | GREEN, MS-012, SOIC-8 | compliant | |||
|
AG606-G
WJ Communications Inc
|
Check for Price | Yes | Transferred | 50 Ω | 13 dBm | 13.2 dB | YES | 860 MHz | WIDE BAND MEDIUM POWER | BIPOLAR | 2 | 860 MHz | 50 MHz | 5.25 V | 90 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Nickel/Palladium/Gold (Ni/Pd/Au) | WJ COMMUNICATIONS INC | GREEN, MS-012, SOIC-8 | unknown | |||
|
AG606-G
Qorvo
|
Check for Price | Yes | Obsolete | 75 Ω | 13 dBm | 13.2 dB | YES | 860 MHz | WIDE BAND MEDIUM POWER | BIPOLAR | 2 | 860 MHz | 50 MHz | 5.25 V | 90 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | NICKEL PALLADIUM GOLD | QORVO INC | GREEN, MS-012, SOIC-8 | compliant | 5A991.B |