Filter Your Search
1 - 3 of 3 results
|
AGM10DTAT
Sullins Connector Solutions
|
$11.7280 | Yes | Active | 20 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 150 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | #4-40 | THREADED INSERT | ONE | STAGGERED | 10u inch | SOLDER | 0.37 inch | 0.76 inch | 2.408 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
AGM10DTAT-S189
Sullins Connector Solutions
|
$11.7780 | Yes | Active | 20 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | #4-40 | THREADED INSERT | ONE | STAGGERED | 10u inch | SOLDER | 0.37 inch | 0.76 inch | 2.408 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
AGM10DTAT-S664
Sullins Connector Solutions
|
$14.7730 | Yes | Active | 20 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 150 °C | HOLE .12- .126 | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | #4-40 | THREADED INSERT | ONE | RECTANGULAR | 3.81 mm | 10u inch | SOLDER | 0.47 inch | 0.76 inch | 2.408 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |