Filter Your Search
1 - 7 of 7 results
|
AGOF3S3-1.544MHZ
Connor-Winfield
|
Check for Price | No | No | Active | 1.544 MHz | 1.544 MHz | 19.44 MHz | 0.25 % | 15 pF | 3.3 V | HCMOS | NO | 1.485 W | 3.3V | 450 mA | 3.465 V | 3.135 V | 5 Minute | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | 20.7mm x 12.95mm x 10.16mm | CONNOR WINFIELD CORP | DIP4/14,.3 | unknown | Clock | |||
|
AGOF3S3-19.440MHZ
Connor-Winfield
|
Check for Price | Active | 1.544 MHz | 19.44 MHz | 19.44 MHz | 3.3 V | 450 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | CONNOR WINFIELD CORP | unknown | |||||||||||||||||
|
AGOF3S3-20.000MHZ
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | |||||||||||||||||||||||||||||
|
AGOF3S3-16.384MHZ
Connor-Winfield
|
Check for Price | Active | 1.544 MHz | 16.384 MHz | 19.44 MHz | 3.3 V | 450 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | CONNOR WINFIELD CORP | unknown | |||||||||||||||||
|
AGOF3S3-12.800MHZ
Connor-Winfield
|
Check for Price | No | No | Active | 1.544 MHz | 12.8 MHz | 19.44 MHz | 0.25 % | 15 pF | 3.3 V | HCMOS | NO | 1.485 W | 3.3V | 450 mA | 3.465 V | 3.135 V | 5 Minute | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | 20.7mm x 12.95mm x 10.16mm | CONNOR WINFIELD CORP | DIP4/14,.3 | unknown | Clock | |||
|
AGOF3S3-12.352MHZ
Connor-Winfield
|
Check for Price | Active | 1.544 MHz | 12.352 MHz | 19.44 MHz | 3.3 V | 450 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | CONNOR WINFIELD CORP | unknown | |||||||||||||||||
|
AGOF3S3-FREQ
Connor-Winfield
|
Check for Price | Active | 1.544 MHz | 20 MHz | 0.25 % | 2.5 PPM/20 YEAR | 15 pF | 3.3 V | HCMOS | NO | 3.3V | 3.465 V | 3.135 V | 5 Minute | 70 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 12.95mm x 10.16mm | CONNOR WINFIELD CORP | unknown | Clock |