Filter Your Search
1 - 2 of 2 results
|
AH175-PL-B-A
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | NO | 8 mT | 400mV | 6 mT | -6 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | 6 mA | 25 mA | INVERTING | OPEN-COLLECTOR | 12 V | 20 V | 3.5 V | BIPOLAR | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 3 mm | 4.1 mm | DIODES INC | SIP3,.03,50 | compliant | ||||
|
AH175PL-B-A
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | NO | 8 mT | 300-400mV | 6 mT | -6 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | 6 mA | 25 mA | INVERTING | OPEN-COLLECTOR | 20 V | 3.5 V | BIPOLAR | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 3 mm | 4.1 mm | DIODES INC | SIP3,.03,50 | compliant | EAR99 |