Filter Your Search
1 - 3 of 3 results
|
AH215-S8G
TriQuint Semiconductor
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 26 dBm | 10 dB | YES | 2.3 GHz | WIDE BAND MEDIUM POWER | GAAS | 1 | 2.3 GHz | 400 MHz | 5 V | 500 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Nickel/Palladium/Gold (Ni/Pd/Au) | TRIQUINT SEMICONDUCTOR INC | SOP8,.25 | compliant | |||
|
AH215-S8G
WJ Communications Inc
|
Check for Price | Yes | Transferred | 50 Ω | 26 dBm | 10 dB | YES | 2.3 GHz | WIDE BAND MEDIUM POWER | GAAS | 1 | 2.3 GHz | 400 MHz | 5 V | 500 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Nickel/Palladium/Gold (Ni/Pd/Au) | WJ COMMUNICATIONS INC | SOP8,.25 | unknown | ||||
|
AH215-S8G
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 26 dBm | 10 dB | 2.3 GHz | WIDE BAND MEDIUM POWER | 2.3 GHz | 400 MHz | 85 °C | -40 °C | COMPONENT | QORVO INC | unknown | 5A991.B |