Filter Your Search
1 - 4 of 4 results
|
AH3373-SA-7
Diodes Incorporated
|
$0.3314 | Yes | Yes | End Of Life | YES | 2 mT | 30-55mA | 7.2 mT | 2 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 4 mA | 55 mA | 28 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1.025 mm | 2.9 mm | DIODES INC | SOT-23, 3PIN | compliant | EAR99 | |||
|
AH3373-P-B
Diodes Incorporated
|
$0.3897 | Yes | Yes | End Of Life | NO | 2 mT | 30-55mA | 7.2 mT | 2 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | SEATED HGT CALCULATED | 4 mA | 55 mA | 28 V | 3 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 4.55 mm | 4.1 mm | DIODES INC | SIP-3 | compliant | EAR99 | ||
|
AH3373-P-A
Diodes Incorporated
|
Check for Price | Yes | Yes | End Of Life | NO | 2 mT | 30-55mA | 7.2 mT | 2 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | SEATED HGT CALCULATED | 4 mA | 55 mA | 28 V | 3 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 2.235 mm | 4.55 mm | 4.1 mm | DIODES INC | SIP-3 | compliant | EAR99 | ||
|
AH3373-W-7
Diodes Incorporated
|
Check for Price | Yes | Yes | End Of Life | YES | 2 mT | 30-55mA | 7.2 mT | 2 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 4 mA | 55 mA | 28 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.6 mm | 1.15 mm | 3 mm | DIODES INC | SC-59, 3 PIN | compliant | EAR99 |