Filter Your Search
1 - 10 of 41 results
|
AH375-PG-B
Diodes Incorporated
|
$0.4968 | Yes | Obsolete | NO | 6 mT | 6 mT | -6 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | 4 mA | 25 mA | OPEN-DRAIN | 20 V | 2.2 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.02,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 4.1 mm | DIODES INC | SIP-3 | compliant | EAR99 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||
|
AH375-PL
Integrated Circuit Technology Corp
|
Check for Price | Transferred | NO | 6 mT | 6 mT | -6 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | 4 mA | 20 V | 2.2 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.52 mm | 4.105 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | SIP | 3 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AH375-93
Thales Group
|
Check for Price | Transferred | NO | SINGLE | GUNN | O-CUPM-N1 | Not Qualified | 85 °C | -40 °C | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | THOMSON-CSF SEMICONDUCTORS | O-CUPM-N1 | unknown | EAR99 | 8541.10.00.60 | CONTINUOUS WAVE | 150 mW | CATHODE | GALLIUM ARSENIDE | GUNN DIODE | 1 | 24 MHz | 22 MHz | 6 V | |||||||||||||||||||||||||||||||||||||||
|
AH375-92
Thales Group
|
Check for Price | Transferred | NO | SINGLE | GUNN | O-CUPM-N1 | Not Qualified | 85 °C | -40 °C | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | THOMSON-CSF SEMICONDUCTORS | O-CUPM-N1 | unknown | EAR99 | 8541.10.00.60 | CONTINUOUS WAVE | 150 mW | CATHODE | GALLIUM ARSENIDE | GUNN DIODE | 1 | 24 MHz | 22 MHz | 6 V | |||||||||||||||||||||||||||||||||||||||
|
AH375-93
Atmel Corporation
|
Check for Price | Obsolete | NO | SINGLE | GUNN | O-CUPM-N1 | Not Qualified | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | ATMEL CORP | O-CUPM-N1 | unknown | EAR99 | 1 | 8541.10.00.60 | CONTINUOUS WAVE | 150 mW | CATHODE | GALLIUM ARSENIDE | GUNN DIODE | 1 | 24 MHz | 22 MHz | |||||||||||||||||||||||||||||||||||||||||
|
AH375-PA
Diodes Incorporated
|
Check for Price | Obsolete | DIODES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AH375-P
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | NO | 12 V | ANALOG CIRCUIT | 1 | 20 V | 2.2 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.105 mm | 1.52 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SIP, | unknown | SIP | 3 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
AH375-PL-7
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | NO | 6 mT | 0.30-0.70V | 6 mT | -6 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | 4 mA | 25 mA | 20 V | 2.2 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.5 mm | 4.54 mm | 2.9 mm | DIODES INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
AH375-W
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | YES | 12 V | ANALOG CIRCUIT | 1 | 20 V | 2.2 V | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.35 mm | 1.6 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | LSSOP, | unknown | SOT-23 | 3 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
AH375-WG-A
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | YES | 6 mT | 0.30-0.70V | 6 mT | -6 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | 4 mA | 25 mA | 20 V | 2.2 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.6 mm | 1.25 mm | 3 mm | DIODES INC | GREEN, SC59-3 | unknown | EAR99 |