Filter Your Search
1 - 10 of 30 results
|
|
AHC30-R18K
Allied Components International
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
|
AHC30-R22M
Allied Components International
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 25 mΩ | 20 % | NO | 25.2 MHz | 1.74 A | 400 MHz | 70 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | PVC Shrink Tubing | 2 | Axial | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 640 µm | 30 mm | 4.57 mm | 12.7 mm | EAR99 | 8504.50.80.00 | AXIAL LEADED | |||
|
|
AHC30-R33M
Allied Components International
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 32 mΩ | 20 % | NO | 25.2 MHz | 1.61 A | 300 MHz | 70 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | PVC Shrink Tubing | 2 | Axial | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 640 µm | 30 mm | 4.57 mm | 12.7 mm | EAR99 | 8504.50.80.00 | AXIAL LEADED | |||
|
|
AHC30-R27M
Allied Components International
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 29 mΩ | 20 % | NO | 25.2 MHz | 1.68 A | 380 MHz | 70 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | PVC Shrink Tubing | 2 | Axial | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 640 µm | 30 mm | 4.57 mm | 12.7 mm | EAR99 | 8504.50.80.00 | AXIAL LEADED | |||
|
|
AHC30-R39M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 390 nH | 35 mΩ | 20 % | NO | 25.2 MHz | 1.54 A | 280 MHz | 70 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT | ||||||||
|
|
AHC30-R27K
Allied Components International
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
|
AHC30-R82M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 820 nH | 90 mΩ | 20 % | NO | 25.2 MHz | 1.13 A | 180 MHz | 70 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT | ||||||||
|
|
AHC30-R82K
Allied Components International
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
|
AHC30-R27M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 270 nH | 29 mΩ | 20 % | NO | 25.2 MHz | 1.68 A | 380 MHz | 70 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT | ||||||||
|
|
AHC30-R33M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 nH | 32 mΩ | 20 % | NO | 25.2 MHz | 1.61 A | 300 MHz | 70 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT |