Filter Your Search
1 - 2 of 2 results
|
AHS160-2
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 50 mΩ | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 16 V | AEC-Q200, UL, TUV | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | DUAL ENDED | FLAT | 3 mm | 9.4 mm | 6.71 mm | LITTELFUSE INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||
|
AHS160-2
TE Connectivity
|
Check for Price | Yes | Transferred | 50 mΩ | 2.1 W | PTC THERMISTOR | MENTIONED VALUE IS MIN RESISTANCE AT 25 DEG | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 16 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Y | DUAL | FLAT | 3 mm | 9.4 mm | 6.71 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.40.80.70 |