Filter Your Search
1 - 10 of 105,335 results
|
NCDR82C50N470JTR
NIC Components Corp
|
Check for Price | No | Obsolete | 0.82 pF | 50 V | 30.4878 % | N470 | 30.4878 % | CERAMIC | CERAMIC CAPACITOR | NCD (TC) | -470ppm/Cel ppm/°C | e0 | 85 °C | -30 °C | 2 | Radial | TR | Tin/Lead (Sn/Pb) | 2.5 mm | 11 mm | 6 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | |||||
|
0805M750C500PT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 75 pF | 50 V | 0.3333 % | 0804 | N470 | 0.3333 % | CERAMIC | CERAMIC CAPACITOR | -470ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 | |||||
|
CD1-500/680JN4709CTR
Tecate Group
|
Check for Price | Obsolete | 68 pF | 500 V | 5 % | N470 | 5 % | CERAMIC | CERAMIC CAPACITOR | CD1(500,J,N15-470) | -470ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | TR | 6.35 mm | 8 mm | 3.5 mm | TECATE GROUP | , | compliant | EAR99 | ||||||||
|
CD1-500/151JN4705A
Tecate Group
|
Check for Price | Obsolete | 150 pF | 500 V | 5 % | N470 | 5 % | CERAMIC | CERAMIC CAPACITOR | CD1(500,J,N15-470) | -470ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | 2.5 mm | 10 mm | 3.5 mm | TECATE GROUP | , | compliant | EAR99 | ||||||||
|
CD1-500/470JN4705B
Tecate Group
|
Check for Price | Obsolete | 47 pF | 500 V | 5 % | N470 | 5 % | CERAMIC | CERAMIC CAPACITOR | CD1(500,J,N15-470) | -470ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 3.5 mm | TECATE GROUP | , | compliant | EAR99 | ||||||||
|
CD1-1KO/270JN4709ATR
Tecate Group
|
Check for Price | Obsolete | 27 pF | 1 kV | 5 % | N470 | 5 % | CERAMIC | CERAMIC CAPACITOR | CD1(1K,J,NP0-470) | -470ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | TR | 2.5 mm | 6 mm | 3.5 mm | TECATE GROUP | , | compliant | EAR99 | ||||||||
|
CCN470180M63V9R2
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 18 pF | 63 V | 20 % | 1612 | N470 | 20 % | CERAMIC | CERAMIC CAPACITOR | -470ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | TR | Tin (Sn) - Copper (Cu) | 9.52 mm | 4 mm | 4 mm | 3 mm | MERITEK ELECTRONICS CORP | , 1612 | unknown | EAR99 | |||||
|
CD1-100/390JN4702BTA
Tecate Group
|
Check for Price | Obsolete | 39 pF | 100 V | 5 % | N470 | 5 % | CERAMIC | CERAMIC CAPACITOR | CD1(100,J,N470) | -470ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | Box | 5 mm | 5 mm | 3.5 mm | TECATE GROUP | , | compliant | EAR99 | ||||||||
|
0603M100B101ST-C
Capax Technologies Inc
|
Check for Price | No | Active | 10 pF | 100 V | 1 % | 0603 | N470 | 1 % | CERAMIC | CERAMIC CAPACITOR | -470ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | |||||
|
NCD5R1C500N470JTB
NIC Components Corp
|
Check for Price | No | Obsolete | 5.1 pF | 500 V | 4.902 % | N470 | 4.902 % | CERAMIC | CERAMIC CAPACITOR | NCD (TC) | -470ppm/Cel ppm/°C | e0 | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | Tin/Lead (Sn/Pb) | 2.5 mm | 11 mm | 6 mm | NIC COMPONENTS CORP | , | unknown | EAR99 |