Filter Your Search
1 - 3 of 3 results
|
|
AISC-0603-R0018-K-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 43 mΩ | 10 % | YES | 250 MHz | 1 A | 6 GHz | CERAMIC | 18 | 0603 | AISC-0603-R0018 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 0603 | Compliant | ||||||||||
|
|
AISC-0603-R0018K
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 45 mΩ | 10 % | YES | 250 MHz | 700 mA | 6 GHz | CERAMIC | 16 | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CHIP, 0603, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||||||||||
|
|
AISC-0603-R0018K-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 43 mΩ | 10 % | YES | 250 MHz | 1 A | 6 GHz | CERAMIC | 18 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | CHIP, 0603, ROHS COMPLIANT | EAR99 | 8504.50.80.00 |