Filter Your Search
1 - 3 of 3 results
|
|
AISC-0603-R0095G
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 9.5 nH | 135 mΩ | 2 % | YES | 250 MHz | 700 mA | 5.4 GHz | CERAMIC | 28 | 0603 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | CHIP, 0603, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||||||||||
|
|
AISC-0603-R0095-G-T
Abracon Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | AISC-0603-R0095 | e3 | TIN OVER NICKEL | Unknown | ||||||||||||||||||||||||||||||||
|
|
AISC-0603-R0095G-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 9.5 nH | 160 mΩ | 2 % | YES | 250 MHz | 540 mA | 6 GHz | CERAMIC | 26 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | CHIP, 0603, ROHS COMPLIANT | EAR99 | 8504.50.80.00 |