Parametric results for: AISC-0603-R015G under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: aisc0603r015g
Select parts from the table below to compare.
Compare
Compare
AISC-0603-R015G-T
Abracon Corporation
$0.1441 Yes Yes Active GENERAL PURPOSE INDUCTOR 15 nH 150 mΩ 2 % YES 250 MHz 550 mA 6 GHz CERAMIC 37 0603 RF INDUCTOR 1 NO e4 125 °C -40 °C RECTANGULAR PACKAGE 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE GOLD OVER NICKEL DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP, 0603, ROHS COMPLIANT EAR99 8504.50.80.00
AISC-0603-R015-G-T
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 15 nH 150 mΩ 2 % YES 250 MHz 550 mA 6 GHz CERAMIC 37 0603 AISC-0603-R015 RF INDUCTOR 1 NO 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 0603 Compliant
AISC-0603-R015G
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 15 nH 170 mΩ 2 % YES 250 MHz 700 mA 4 GHz CERAMIC 30 0603 RF INDUCTOR 1 NO e3 85 °C -25 °C 2 RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE CHIP, 0603, ROHS COMPLIANT EAR99 8504.50.80.00