Parametric results for: AISC-0603-R025S-T under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: aisc0603r025st
Select parts from the table below to compare.
Compare
Compare
AISC-0603-R025-S-T
Abracon Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR AISC-0603-R025 e3 TIN OVER NICKEL Unknown
AISC-0603-R025S-T
Abracon Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 25 nH 190 mΩ 1.2 % YES 250 MHz 490 mA 3.7 GHz CERAMIC 40 0603 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -40 °C RECTANGULAR PACKAGE 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP, 0603, ROHS COMPLIANT EAR99 8504.50.80.00