Filter Your Search
1 - 2 of 2 results
|
|
AISC-0603-R033-J-T
Abracon Corporation
|
$0.1321 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 210 mΩ | 5 % | YES | 250 MHz | 470 mA | 3.2 GHz | CERAMIC | 40 | 0603 | AISC-0603-R033 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 0603 | Compliant | ||||||||||||
|
|
AISC-0603-R033J-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 210 mΩ | 5 % | YES | 250 MHz | 470 mA | 3.2 GHz | CERAMIC | 40 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | CHIP, 0603, ROHS COMPLIANT | EAR99 | 8504.50.80.00 |