Filter Your Search
1 - 3 of 3 results
|
|
AISC-0603-R056G-T
Abracon Corporation
|
$0.1570 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 350 mΩ | 2 % | YES | 200 MHz | 360 mA | 2.4 GHz | CERAMIC | 38 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e4 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | CHIP, 0603, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||||
|
|
AISC-0603-R056-G-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 350 mΩ | 2 % | YES | 200 MHz | 360 mA | 2.4 GHz | CERAMIC | 38 | 0603 | AISC-0603-R056 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 0603 | Compliant | ||||||||||||
|
|
AISC-0603-R056G
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 310 mΩ | 2 % | YES | 200 MHz | 600 mA | 1.8 GHz | CERAMIC | 35 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | CHIP, 0603, ROHS COMPLIANT | EAR99 | 8504.50.80.00 |