Parametric results for: AISC-0603-R27K under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: aisc0603r27k
Select parts from the table below to compare.
Compare
Compare
AISC-0603-R27K-T
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 270 nH 3 Ω 10 % YES 100 MHz 120 mA 960 MHz CERAMIC 26 0603 RF INDUCTOR 1 NO 125 °C -40 °C RECTANGULAR PACKAGE 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP, 0603, ROHS COMPLIANT EAR99 8504.50.80.00
AISC-0603-R27-K-T
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 270 nH 3 Ω 10 % YES 100 MHz 120 mA 960 MHz CERAMIC 26 0603 AISC-0603-R27 RF INDUCTOR 1 NO 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 0603 Compliant
AISC-0603-R27K
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 270 nH 1.8 Ω 10 % YES 100 MHz 170 mA 770 MHz CERAMIC 25 0603 RF INDUCTOR 1 NO e3 85 °C -25 °C 2 RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE CHIP, 0603, ROHS COMPLIANT EAR99 8504.50.80.00