Filter Your Search
1 - 3 of 3 results
|
|
AISC-0603-R33G-T
Abracon Corporation
|
$0.1570 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 4.2 Ω | 2 % | YES | 100 MHz | 100 mA | 800 MHz | CERAMIC | 26 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | CHIP, 0603, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||||
|
|
AISC-0603-R33G
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 2 Ω | 2 % | YES | 100 MHz | 150 mA | 500 MHz | CERAMIC | 24 | 0603 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | CHIP, 0603, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||||||||||
|
|
AISC-0603-R33-G-T
Abracon Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | AISC-0603-R33 | e3 | TIN OVER NICKEL | Unknown |