Parametric results for: AISC-0805-R0056M under Fixed Inductors

Filter Your Search

1 - 10 of 13 results

All Filters
|
-
Manufacturer Part Number: aisc0805r0056m
Select parts from the table below to compare.
Compare
Compare
AISC-0805-R0056M
Abracon Corporation
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 5.6 nH 100 mΩ 20 % YES 250 MHz 600 mA 5.5 GHz CERAMIC 50 RF INDUCTOR 1 NO 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CHIP EAR99 8504.50.80.00
AISC-0805-R0056M-S-S
Abracon Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 5.6 nH 100 mΩ 5.358 % YES 250 MHz 600 mA 5.5 GHz CERAMIC 50 0805 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE : 0.3 NANO HENRY e4 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.52 mm 2.29 mm 1.73 mm EAR99 8504.50.80.00 Unknown
AISC-0805-R0056-M-T
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 5.6 nH 100 mΩ 5 % YES 250 MHz 600 mA 5.5 GHz CERAMIC 50 0805 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.52 mm 2.29 mm 1.73 mm CHIP EAR99 8504.50.80.00
AISC-0805-R0056M-K-S
Abracon Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 5.6 nH 100 mΩ 10 % YES 250 MHz 600 mA 5.5 GHz CERAMIC 50 0805 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.52 mm 2.29 mm 1.73 mm EAR99 8504.50.80.00 Unknown
AISC-0805-R0056M-J-T
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 5.6 nH 100 mΩ 5 % YES 250 MHz 600 mA 5.5 GHz CERAMIC 50 0805 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.52 mm 2.29 mm 1.73 mm EAR99 8504.50.80.00 Unknown
AISC-0805-R0056M-J-S
Abracon Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 5.6 nH 100 mΩ 5 % YES 250 MHz 600 mA 5.5 GHz CERAMIC 50 0805 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE GOLD OVER NICKEL DUAL ENDED ONE SURFACE 1.52 mm 2.29 mm 1.73 mm EAR99 8504.50.80.00 Unknown
AISC-0805-R0056M-J-G
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 5.6 nH 100 mΩ 5 % YES 250 MHz 600 mA 5.5 GHz CERAMIC 50 0805 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.52 mm 2.29 mm 1.73 mm EAR99 8504.50.80.00 Unknown
AISC-0805-R0056M-K-T
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 5.6 nH 100 mΩ 10 % YES 250 MHz 600 mA 5.5 GHz CERAMIC 50 0805 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.52 mm 2.29 mm 1.73 mm EAR99 8504.50.80.00 Unknown
AISC-0805-R0056M-S-T
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 5.6 nH 100 mΩ 5.358 % YES 250 MHz 600 mA 5.5 GHz CERAMIC 50 0805 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE : 0.3 NANO HENRY e4 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.52 mm 2.29 mm 1.73 mm EAR99 8504.50.80.00 Unknown
AISC-0805-R0056M-K-G
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 5.6 nH 100 mΩ 10 % YES 250 MHz 600 mA 5.5 GHz CERAMIC 50 0805 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.52 mm 2.29 mm 1.73 mm EAR99 8504.50.80.00 Unknown