Parametric results for: AISC-0805-R82K under Fixed Inductors

Filter Your Search

1 - 10 of 15 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: aisc0805r82k
Select parts from the table below to compare.
Compare
Compare
AISC-0805-R82K-Z-T
Abracon Corporation
Check for Price Buy Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 820 nH 2.3 Ω 10 % YES 25 MHz 180 mA 250 MHz CERAMIC 23 0907 RF INDUCTOR 1 NO Q MEASURED AT 50 MHZ e4 125 °C -40 °C Chip 2 SMT TR RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.55 mm 2.29 mm 1.73 mm CHIP, 0907, ROHS COMPLIANT EAR99 8504.50.80.00
AISC-0805-R82K
Abracon Corporation
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 820 nH 1.3 Ω 10 % YES 25 MHz 180 mA 420 MHz FERRITE 25 RF INDUCTOR 1 NO e4 125 °C -40 °C 2 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND CHIP EAR99 8504.50.80.00
AISC-0805-R82K-J-G
Abracon Corporation
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 820 nH 2.3 Ω 5 % YES 25 MHz 180 mA 250 MHz CERAMIC 23 0805 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.52 mm 2.29 mm 1.73 mm EAR99 8504.50.80.00 Unknown
AISC-0805-R82K-S-G
Abracon Corporation
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 820 nH 2.3 Ω 0.037 % YES 25 MHz 180 mA 250 MHz CERAMIC 23 0805 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE : 0.3 NANO HENRY e4 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.52 mm 2.29 mm 1.73 mm EAR99 8504.50.80.00 Unknown
AISC-0805-R82K-T
Abracon Corporation
Check for Price Buy Yes Active GENERAL PURPOSE INDUCTOR 820 nH 2.3 Ω 10 % YES 25 MHz 180 mA 250 MHz CERAMIC 23 0805 RF INDUCTOR 1 NO Q IS MEASURED AT: 50MHZ 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1.55 mm 2.29 mm 1.73 mm CHIP EAR99 8504.50.80.00
AISC-0805-R82-K-G
Abracon Corporation
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 820 nH 2.3 Ω 10 % YES 25 MHz 180 mA 250 MHz CERAMIC 23 0805 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.52 mm 2.29 mm 1.73 mm CHIP EAR99 8504.50.80.00
AISC-0805-R82K-S-S
Abracon Corporation
Check for Price Buy Active GENERAL PURPOSE INDUCTOR 820 nH 2.3 Ω 0.037 % YES 25 MHz 180 mA 250 MHz CERAMIC 23 0805 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE : 0.3 NANO HENRY e4 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.52 mm 2.29 mm 1.73 mm EAR99 8504.50.80.00 Unknown
AISC-0805-R82-K-S
Abracon Corporation
Check for Price Buy Yes Active GENERAL PURPOSE INDUCTOR 820 nH 2.3 Ω 10 % YES 25 MHz 180 mA 250 MHz CERAMIC 23 0805 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.52 mm 2.29 mm 1.73 mm CHIP EAR99 8504.50.80.00
AISC-0805-R82K-K-G
Abracon Corporation
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 820 nH 2.3 Ω 10 % YES 25 MHz 180 mA 250 MHz CERAMIC 23 0805 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.52 mm 2.29 mm 1.73 mm EAR99 8504.50.80.00 Unknown
AISC-0805-R82K-J-T
Abracon Corporation
Check for Price Buy Yes Yes Active Unknown