Parametric results for: AISC-1008-R022MT under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: aisc-1008-r022mt
Select parts from the table below to compare.
Compare
Compare
AISC-1008-R022-M-T
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 22 nH 120 mΩ 20 % YES 350 MHz 1 A 2.4 GHz FERRITE 55 1111 AISC-1008 RF INDUCTOR 1 NO Q MEASURED AT 350 MHZ e2 125 °C -40 °C 2 RECTANGULAR PACKAGE TIN NICKEL DUAL ENDED WRAPAROUND 1111 Compliant
AISC-1008-R022MT
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 22 nH 120 mΩ 20 % YES 350 MHz 1 A 2.4 GHz FERRITE 55 1111 AISC-1008 RF INDUCTOR 1 NO e2 125 °C -40 °C 2 RECTANGULAR PACKAGE TIN NICKEL DUAL ENDED WRAPAROUND 1111 Compliant
AISC-1008-R022M-T
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 22 nH 120 mΩ 20 % YES 50 MHz 1 A 2.4 GHz CERAMIC 55 1111 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.29 mm 2.92 mm 2.79 mm 1111 Compliant EAR99 8504.50.80.00