Filter Your Search
1 - 2 of 2 results
|
AK4384VT
Asahi Kasei Power Devices Corporation
|
Check for Price | Contact Manufacturer | 5 V | 3.4 V | -3.4 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | ASAHI KASEI POWER DEVICES CORP | TSSOP | TSSOP, | 16 | unknown | 8542.39.00.01 | |||||
|
AK4384VT
Asahi Kasei Microsystems Corporation
|
Check for Price | Yes | Obsolete | 5 V | 3.65 V | 3.15 V | 24 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 32 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | ASAHI KASEI MICRODEVICES CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 |