Filter Your Search
1 - 2 of 2 results
|
AK4393VM
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 5 V | 2.55 V | -2.55 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL, PARALLEL, WORD | 1 | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.3 mm | 2.1 mm | 10.4 mm | ASAHI KASEI MICRODEVICES CORP | SSOP, | unknown | 8542.39.00.01 | ||||||||||
|
AK4393VF
Asahi Kasei Microsystems Corporation
|
Check for Price | No | No | Obsolete | 5 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 90 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LSSOP | TSSOP28,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.6 mm | 1.45 mm | 9.8 mm | ASAHI KASEI MICRODEVICES CORP | LSSOP, TSSOP28,.3 | unknown | 8542.39.00.01 | SOIC | 28 |