Filter Your Search
1 - 10 of 32 results
|
AK632512AW/3.3-15
Accutek Microcircuit Corporation
|
Check for Price | Contact Manufacturer | ACCUTEK MICROCIRCUIT CORP | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||
|
AK632512G-35
Accutek Microcircuit Corporation
|
Check for Price | Contact Manufacturer | ACCUTEK MICROCIRCUIT CORP | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||
|
AK632512Z-35
Accutek Microcircuit Corporation
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | SRAM MODULE | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ACCUTEK MICROCIRCUIT CORP | ZIP, ZIP72/76,.1,.1 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
AK632512AW/3.3-25
Accutek Microcircuit Corporation
|
Check for Price | Contact Manufacturer | ACCUTEK MICROCIRCUIT CORP | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||
|
AK632512AW-35
Accutek Microcircuit Corporation
|
Check for Price | Contact Manufacturer | ACCUTEK MICROCIRCUIT CORP | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||
|
AK632512W-35
Accutek Microcircuit Corporation
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | SRAM MODULE | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 4.5 V | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | ACCUTEK MICROCIRCUIT CORP | SIMM, SSIM72 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
AK632512W-20
Accutek Microcircuit Corporation
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 8 | 2MX8 | 5 V | 20 ns | SRAM MODULE | ALSO CONFIGURABLE AS 512K X 32 | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 4.5 V | 720 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | ACCUTEK MICROCIRCUIT CORP | SIMM, SSIM72 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
AK632512W-25
Accutek Microcircuit Corporation
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | SRAM MODULE | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 4.5 V | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | ACCUTEK MICROCIRCUIT CORP | SIMM, SSIM72 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
AK632512Z-25
Accutek Microcircuit Corporation
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | SRAM MODULE | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ACCUTEK MICROCIRCUIT CORP | ZIP, ZIP72/76,.1,.1 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
AK632512Z-30
Accutek Microcircuit Corporation
|
Check for Price | Contact Manufacturer | ACCUTEK MICROCIRCUIT CORP | , | compliant | EAR99 | 8542.32.00.41 |