Filter Your Search
1 - 2 of 2 results
|
AK6420AM
Asahi Kasei Microsystems Corporation
|
Check for Price | No | No | Active | 2.048 kbit | 16 | 128X16 | 2.5 V | 2 MHz | EEPROM | DATA RETENTION = 10 YEARS | 10 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 4-WIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 3.5 mm | ASAHI KASEI MICRODEVICES CORP | SOIC | LSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
AK6420AF
Asahi Kasei Microsystems Corporation
|
Check for Price | Active | 2.048 kbit | 16 | 128X16 | 2.5 V | 2 MHz | EEPROM | DATA RETENTION = 10 YEARS | 10 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 4-WIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ASAHI KASEI MICRODEVICES CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 |