Filter Your Search
1 - 3 of 3 results
|
|
AL02-R18-KBQ
RCD Components Inc
|
Check for Price Buy | No | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 240 mΩ | 10 % | NO | 25.2 MHz | 600 mA | 450 MHz | 35 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 2 mm | 3.2 mm | AXIAL LEADED | EAR99 | 8504.50.80.00 | |||
|
|
AL02-R18-KBW
RCD Components Inc
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 240 mΩ | 10 % | NO | 25.2 MHz | 600 mA | 450 MHz | 35 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | 2 mm | 3.2 mm | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||
|
|
AL02-R18-KB
RCD Components Inc
|
Check for Price Buy | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 240 mΩ | 10 % | NO | 25.2 MHz | 600 mA | 450 MHz | 35 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | MATTE TIN/TIN LEAD | AXIAL | WIRE | 2 mm | 3.2 mm | AXIAL LEADED | EAR99 | 8504.50.80.00 |