Parametric results for: AL02Y-R10-KA under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: al02y-r10-ka
Select parts from the table below to compare.
Compare
Compare
AL02Y-R10-KAW
RCD Components Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 100 nH 180 mΩ 10 % NO 25.2 MHz 700 mA 450 MHz NON-MAGNETIC 35 RF INDUCTOR 1 NO e3 105 °C -25 °C 2 Axial TUBULAR PACKAGE Matte Tin (Sn) AXIAL WIRE 2 mm 3.2 mm AXIAL LEADED, ROHS COMPLIANT EAR99 8504.50.80.00
AL02Y-R10-KAQ
RCD Components Inc
Check for Price No Active GENERAL PURPOSE INDUCTOR 100 nH 180 mΩ 10 % NO 25.2 MHz 700 mA 450 MHz NON-MAGNETIC 35 RF INDUCTOR 1 NO e0 105 °C -25 °C 2 Axial TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE 2 mm 3.2 mm AXIAL LEADED EAR99 8504.50.80.00
AL02Y-R10-KA
RCD Components Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 100 nH 180 mΩ 10 % NO 25.2 MHz 700 mA 450 MHz NON-MAGNETIC 35 RF INDUCTOR 1 NO 105 °C -25 °C 2 Axial TUBULAR PACKAGE MATTE TIN/TIN LEAD AXIAL WIRE 2 mm 3.2 mm AXIAL LEADED EAR99 8504.50.80.00