Filter Your Search
1 - 3 of 3 results
|
|
AL02Y-R12-JB
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 200 mΩ | 5 % | NO | 25.2 MHz | 660 mA | 450 MHz | NON-MAGNETIC | 35 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | MATTE TIN/TIN LEAD | AXIAL | WIRE | 2 mm | 3.2 mm | AXIAL LEADED | EAR99 | 8504.50.80.00 | |||||
|
|
AL02Y-R12-JBQ
RCD Components Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 200 mΩ | 5 % | NO | 25.2 MHz | 660 mA | 450 MHz | NON-MAGNETIC | 35 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 2 mm | 3.2 mm | AXIAL LEADED | EAR99 | 8504.50.80.00 | |||
|
|
AL02Y-R12-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 200 mΩ | 5 % | NO | 25.2 MHz | 660 mA | 450 MHz | NON-MAGNETIC | 35 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | 2 mm | 3.2 mm | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8504.50.80.00 |