Parametric results for: AL0555-R68-KA under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: al0555r68ka
Select parts from the table below to compare.
Compare
Compare
AL0555-R68-KAQ
RCD Components Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 680 nH 160 mΩ 10 % NO 25.2 MHz 1.03 A 250 MHz 50 RF INDUCTOR 1 NO e0 105 °C -25 °C 2 Axial TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE 3.4 mm 8.9 mm Compliant EAR99 8504.50.80.00
AL0555-R68-KAW
RCD Components Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 680 nH 160 mΩ 10 % NO 25.2 MHz 1.03 A 250 MHz 50 RF INDUCTOR 1 NO e3 105 °C -25 °C 2 Axial TUBULAR PACKAGE Matte Tin (Sn) AXIAL WIRE 3.4 mm 8.9 mm EAR99 8504.50.80.00 AXIAL LEADED, ROHS COMPLIANT
AL0555-R68-KA
RCD Components Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 680 nH 160 mΩ 10 % NO 25.2 MHz 1.03 A 250 MHz 50 RF INDUCTOR 1 NO 105 °C -25 °C 2 Axial TUBULAR PACKAGE MATTE TIN/TIN LEAD AXIAL WIRE 3.4 mm 8.9 mm EAR99 8504.50.80.00 AXIAL LEADED