Parametric results for: AL3-R under Fixed Inductors

Filter Your Search

1 - 10 of 15 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: al3r
Select parts from the table below to compare.
Compare
Compare
LSXND5050YAL3R3NMG
TAIYO YUDEN
$0.1115 Yes Active CHIP EAR99 8504.50.80.00
AL3-R47M
Stetron International Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 470 nH 20 % NO RF INDUCTOR 1 NO 85 °C -25 °C 2 TUBULAR PACKAGE AXIAL PRINTED WIRING PIN EAR99 8504.50.80.00
LMXND5050YAL3R3NMG
TAIYO YUDEN
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 27 mΩ 30 % YES 100 kHz 3.3 A 32 MHz FERRITE 1919 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 4.1 mm 4.9 mm 4.9 mm CHIP EAR99 8504.50.80.00
AL3-R39M
Stetron International Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 390 nH 20 % NO RF INDUCTOR 1 NO 85 °C -25 °C 2 TUBULAR PACKAGE AXIAL PRINTED WIRING PIN EAR99 8504.50.80.00
LCXND5050YAL3R3NMG
TAIYO YUDEN
Check for Price Yes Active CHIP EAR99 8504.50.80.00
AL3-R22M
Stetron International Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 220 nH 20 % NO RF INDUCTOR 1 NO 85 °C -25 °C 2 TUBULAR PACKAGE AXIAL PRINTED WIRING PIN EAR99 8504.50.80.00
LSXBD5050YAL3R3N
TAIYO YUDEN
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 3.3 µH 35.1 mΩ 30 % YES 100 kHz 3.3 A 32 MHz FERRITE 1919 POWER INDUCTOR 1 YES e3 120 °C -25 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 4.1 mm 4.9 mm 4.9 mm EAR99 8504.50.80.00
LLXND5050YAL3R3NMG
TAIYO YUDEN
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 27 mΩ 30 % YES 100 kHz 3.3 A 32 MHz FERRITE 1919 POWER INDUCTOR 1 NO 125 °C -25 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4.1 mm 4.9 mm 4.9 mm CHIP EAR99 8504.50.80.00
LBXND5050YAL3R3NMG
TAIYO YUDEN
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 27 mΩ 30 % YES 100 kHz 3.3 A 32 MHz FERRITE 1919 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 4.1 mm 4.9 mm 4.9 mm CHIP EAR99 8504.50.80.00
AL3-R82M
Stetron International Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 820 nH 20 % NO RF INDUCTOR 1 NO 85 °C -25 °C 2 TUBULAR PACKAGE AXIAL PRINTED WIRING PIN EAR99 8504.50.80.00