Filter Your Search
1 - 10 of 796 results
|
ALMD-LG37-XZ002
Broadcom Limited
|
$0.1361 | Yes | Active | RED | 50 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 2280.0 mcd | 634 nm | 40 deg | TINTED DIFFUSED | SINGLE | 1.66 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 4 | TR, 13 INCH | OVAL | 2.35 mm | 3.6 mm | BROADCOM LTD | compliant | 8541.40.20.00 | Avago Technologies | ||||||||||
|
ALMD-EG2E-XZ002
Broadcom Limited
|
$0.2886 | Yes | Active | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | |||||||||||||||||||||||||||||||
|
ALMD-EL2E-XZ002
Broadcom Limited
|
$0.2977 | Yes | Active | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | |||||||||||||||||||||||||||||||
|
ALMD-LL37-XZ002
Broadcom Limited
|
$0.5285 | Yes | Active | AMBER | 50 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 2280.0 mcd | 594 nm | 40 deg | TINTED DIFFUSED | SINGLE | 1.66 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 4 | TR, 13 INCH | OVAL | 2.35 mm | 3.6 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | ||||||||||
|
ALMD-CM3D-XZ002
Broadcom Limited
|
$0.7624 | Yes | Active | GREEN | 30 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 11600.0 mcd | 516 nm | 30 deg | TINTED NONDIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 4 | TR, 13 INCH | ROUND | 6.5 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | ||||||||||
|
HLMP-1600-XZ002
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 15 mA | 1 | NO | RADIAL MOUNT | 20550.0 mcd | 635 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-C215-XZ002
Broadcom Limited
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 300.0 mcd | 635 nm | 17 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 8.71 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||||
|
ALMD-CM3D-RS502
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 2000.0 mcd | 516 nm | 30 deg | TINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 13 INCH | ROUND | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | ||||||||||||||
|
ALMD-CM3D-TV102
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 4000.0 mcd | 516 nm | 30 deg | TINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 13 INCH | ROUND | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | ||||||||||||||
|
HLMP-4100-XZ000
Avago Technologies
|
Check for Price | Yes | Active | HIGH INTENSITY DEEP RED | 30 mA | 2.42 V | 1 | NO | RADIAL MOUNT | 20550.0 mcd | 650 nm | 8 deg | CMOS COMPATIBLE | SINGLE | 10.2 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |